Reference Only
16111705202000
Obsolete
Micro TCA Connectors 170P AMC CONNECTOR FOR MICROTCA
Datasheet
16111705202000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Micro TCA Connectors | |
| Product | Advanced MC Connectors | |
| Number of Positions | 170 Position | |
| Mounting Angle | Straight | |
| Mounting Style | Press Fit | |
| Contact Plating | Gold | |
| Series | ATCA / mTCA | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.52 A | |
| Packaging | Tray | |
| Pitch | 0.75 mm | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 016111-70-520-2000 016111 70 520 2000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?