Reference Only
1612507-3
DIMM Connectors .6MM 200D R/SM 2.5V DIMM SO DDR
Datasheet
1612507-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIMM Connectors | |
| Product | SODIMM | |
| Type | DDR | |
| Number of Positions | 200 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Height | 5.2 mm | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?