Reference Only
1613516
Circular Metric Connectors SM-5EPWN8AA200.
Datasheet
1613516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact, 3 Power + PE | |
| Thread Size | M40 | |
| Termination Style | Crimp | |
| Coding | N Coded | |
| Current Rating | 30 A, 70 A | |
| Voltage Rating | 250 V, 630 V | |
| IP Rating | IP67 | |
| Series | SM | |
| Body Style | Angled, Fixed | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange, Rear | |
| Mounting Type | Front Mount | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Type | Right Angle | |
| Part # Aliases | SM-5EPWN8AA200 SM5EPWN8AA200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,62 € | 112,62 € |
Need more?