Reference Only
1615700000
Pluggable Terminal Blocks BL 3.50/08/180 SN BK.
Datasheet
1615700000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 8 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Range | 28 AWG to 14 AWG | |
| Color | Black | |
| Series | BL | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 18.5 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 28 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 66 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,92 € | 390,72 € | |
| 5,55 € | 555,00 € | |
| 5,26 € | 1.388,64 € | |
| 5,18 € | 2.735,04 € | |
| 5,05 € | 5.332,80 € |
Need more?