Reference Only
1616460000
DIN Rail Terminal Blocks ZSI 2.5/2 500AC.
Datasheet
1616460000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Fuse Terminal Block | |
| Color | Beige | |
| Series | ZSI | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,35 € | 93,50 € | |
| 8,13 € | 162,60 € | |
| 7,41 € | 370,50 € | |
| 6,94 € | 694,00 € | |
| 6,49 € | 1.298,00 € | |
| 6,21 € | 3.105,00 € | |
| 6,00 € | 6.000,00 € |
Need more?