Reference Only
1622043
EV Charging Cables EV-T2M3C-3AC32A- 5,0M6,0ESBK00.
Datasheet
1622043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Charging Mode | Mode 3, Case C | |
| Charging Standard | Type 2 | |
| Cable Length | 5 m | |
| Current Rating | 32 A | |
| Power Rating | 26.6 kW | |
| Number of Positions | 7 Position | |
| Number of Phases | 3 Phase | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Outside Diameter | 17 mm | |
| Jacket Color | Black | |
| IP Rating | IP24 | |
| Connector End A | Type 2 | |
| Connector End B | No Connector | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 183,73 € | 183,73 € | |
| 168,99 € | 1.689,90 € |
Need more?