Reference Only
1622452
Charge Controllers EV-CC-AC1-M3-CBC-SER HS - CHRGING CNTRLR.
Datasheet
1622452 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Charge Controllers | |
| Series | EV | |
| Product Type | Charge Controllers | |
| Type | AC Charging Controller | |
| Mounting Style | DIN Rail Mount | |
| Analog / Digital | Digital | |
| Charging Mode | Mode 3, Case B + C | |
| Interface Type | RS-485 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 35 C | |
| Number of Inputs | 5 Input | |
| Number of Outputs | 4 Output | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 12 V | |
| Standard | IEC 61851-1 | |
| Subcategory | E-Mobility | |
| Supply Current - Max | 40 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 249,60 € | 249,60 € | |
| 229,55 € | 2.295,50 € |
Need more?