Reference Only
1622453
Power Management IC Development Tools EV-CC-AC1-M3-CBC-SER PCB -.
Datasheet
1622453 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Management IC Development Tools | |
| Type | AC Charging Controller | |
| Series | EV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 377,54 € | 377,54 € | |
| 349,43 € | 3.494,30 € |
Need more?