Reference Only
1622495
EV Charging Cables EV TYPE 2 INFRA PLUG AC CHRG CBL 32A/480V.
Datasheet
1622495 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| IP Rating | IP44 | |
| Series | EV | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 659,56 € | 659,56 € | |
| 606,62 € | 6.066,20 € |
Need more?