Reference Only
1623415
EV Charger Accessories EV-GBSCO SLF-OPN CVR GB/T TY2.
Datasheet
1623415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charger Accessories | |
| Accessory Type | Cover | |
| Series | EV | |
| Description/Function | Type 2, GB/T | |
| Height | 90.5 mm | |
| Product Type | EV Charger Accessories | |
| Subcategory | E-Mobility | |
| Width | 76.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,94 € | 40,94 € | |
| 37,65 € | 376,50 € |
Need more?