Reference Only
1625310000
Pluggable Terminal Blocks 7.62/08/180B 3.2SN OR BX BX.
Datasheet
1625310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Plug-in | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Current Rating | 18.5 A | |
| Voltage Rating | 800 V | |
| Color | Orange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 12 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 7.62 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 8.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,59 € | 129,50 € | |
| 2,48 € | 248,00 € | |
| 2,33 € | 582,50 € | |
| 2,22 € | 1.110,00 € |
Need more?