Reference Only
1625807-2
Rheostats
Datasheet
1625807-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rheostats | |
| Termination Style | Quick Connect | |
| Resistance | 560 Ohms | |
| Power Rating | 521 W | |
| Tolerance | 10 % | |
| Length | 450 mm | |
| Height | 132 mm | |
| Maximum Operating Temperature | + 400 C | |
| Open Frame/Enclosed | Enclosed | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat | |
| Part # Aliases | BFA1560R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?