Reference Only
1627757
EV Charging Cables EV-T1G2K 15A 5M CABLE LENGTH.
Datasheet
1627757 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 5 m | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Number of Phases | 1 Phase | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Jacket Color | Black | |
| Series | EV | |
| Connector End A Pin Count | 5 Position | |
| Connector End B Pin Count | 5 Position | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Part # Aliases | EV-T1G2K-1AC15A-5,0M14ASBK01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,90 € | 106,90 € | |
| 98,32 € | 983,20 € |
Need more?