Reference Only
1628080
EV Chargers & Charging Stations EV-SET-T2AC-BAS- RCM1-20ASE12.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Chargers & Charging Stations | |
| Charging Level | Level 2 | |
| Charging Mode | Mode 3, Case B | |
| Charging Standard | Type 2 | |
| Power Rating | 11 kW | |
| Current Rating | 16 A | |
| Voltage Rating | 400 VAC | |
| Number of Phases | 3 Phase | |
| Cable Length | 700 mm | |
| Product Type | EV Chargers and Charging Stations | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.125,98 € | 1.125,98 € |
Need more?