Reference Only
1628394
Power Management IC Development Tools EV-CC-AC1-M3-CC- SER-PCB-XC.
Datasheet
1628394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Management IC Development Tools | |
| Type | AC Charging Controller | |
| Series | EV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | E-MOBILE | |
| Part # Aliases | EV-CC-AC1-M3-CC-SER-PCB-XC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 357,22 € | 357,22 € | |
| 330,74 € | 3.307,40 € |
Need more?