Reference Only

1628419

EV Charging Cables EV-T1G2K-1AC32A- 5 0M10ASBK01.

Manufacturer:

Mfr Part:
1628419

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length5 m
Current Rating32 A
Number of Phases1 Phase
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
140,03 €140,03 €
Need more?
Contact Us