Reference Only
16330961201000
Obsolete
Micro TCA Connectors MICRO TCA POWER BACKPLANE CONNECTOR
Datasheet
16330961201000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Micro TCA Connectors | |
| Product | Connectors | |
| Number of Positions | 96 Position | |
| Mounting Angle | Straight | |
| Mounting Style | Press In | |
| Current Rating | 9.3 A | |
| Housing Material | Thermoplastic | |
| Packaging | Bulk | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 016330-96-120-1000 016330 96 120 1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?