Reference Only
1636170000
Fixed Terminal Blocks LU 10.16/02/90 4STI 4.5SN GY.
Datasheet
1636170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 10.16 mm | |
| Connection Method | Phillips | |
| Current Rating | 65 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Color | Gray | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 33 mm | |
| Housing Material | Wemid | |
| Length | 18.3 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,13 € | 122,60 € | |
| 5,86 € | 351,60 € | |
| 5,69 € | 569,00 € | |
| 4,92 € | 1.279,20 € | |
| 4,80 € | 2.400,00 € |
Need more?