Reference Only
16370-1
Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block.
Datasheet
16370-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 1 Position | |
| Current Rating | 310 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2 AWG | |
| Type | Wire-to-Board | |
| Mounting Style | SMD/SMT | |
| Color | Black | |
| Series | 16x | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 250,14 € | 250,14 € | |
| 196,41 € | 1.964,10 € |
Need more?