16372-3 Bussmann / Eaton

16372-3

Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block.

Manufacturer:

Mfr Part:
16372-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Current Rating310 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max2 AWG
TypeWire-to-Board
Mounting StyleSMD/SMT
ColorBlack
Series16x
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
696,13 €696,13 €
Need more?
Contact Us