Reference Only

16383-1

Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block.

Manufacturer:

Mfr Part:
16383-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions1 Position
Pitch1.62 in
Current Rating380 A
Voltage Rating600 V
TypeWire-to-Board
Mounting StyleSMD/SMT
ColorBlack
Series16x
PackagingBulk
Contact MaterialAluminum
Height3.32 in
Length1.98 in
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width4 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
167,69 €167,69 €
Need more?
Contact Us