Reference Only

16383-2

Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block.

Manufacturer:

Mfr Part:
16383-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Current Rating380 A
Voltage Rating600 V
TypePower Distribution Block
Mounting StyleSMD/SMT
ColorBlack
Series16x
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
280,36 €280,36 €
Need more?
Contact Us