Reference Only
163A15359X
D-Sub Dualport Connectors DSUB PREC MCHND CNT 15.88mm SPACING ANG.
Datasheet
163A15359X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Dualport Connectors | |
| Number of Rows per Port | 2 Row | |
| Number of Positions / Contacts per Port | 9 Position | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Mounting Angle | Right Angle | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Number of Ports | 2 Port | |
| Product Type | Dual Port D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,89 € | 178,90 € | |
| 17,64 € | 352,80 € | |
| 17,44 € | 872,00 € | |
| 16,91 € | 1.691,00 € | |
| 16,71 € | 3.342,00 € | |
| 16,61 € | 8.305,00 € |
Need more?