Reference Only
163B15659X
D-Sub Dualport Connectors .
Datasheet
163B15659X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Male / Female | |
| Number of Rows per Port | 2 Row | |
| Number of Positions / Contacts per Port | 25 Position / 25 Position | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Mounting Angle | Right Angle | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Number of Ports | 2 Port | |
| Product Type | Dual Port D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,89 € | 3.689,00 € | |
| 36,89 € | 9.222,50 € |
Need more?