Reference Only
1641-331K
RF Inductors - Leaded 0.33 uH.
Datasheet
1641-331K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Shielded | |
| Inductance | 330 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 800 mA | |
| Maximum DC Resistance | 130 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 46 | |
| Self Resonant Frequency | 250 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.41 mm | |
| Diameter | 4.11 mm | |
| Core Material | Phenolic | |
| Series | 1641/R | |
| Packaging | Reel | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 25 MHz | |
| Part # Aliases | 1641-331K T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 2.050,00 € | |
| 3,91 € | 3.910,00 € |
Need more?