Reference Only
1641350000
Pluggable Terminal Blocks SLD 3.50 V/48/180F 3.2 SN OR.
Datasheet
1641350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,56 € | 235,60 € | |
| 22,17 € | 443,40 € | |
| 21,22 € | 1.061,00 € | |
| 20,55 € | 2.055,00 € | |
| 20,01 € | 4.002,00 € | |
| 19,95 € | 9.975,00 € |
Need more?