Reference Only
1642480000
Pluggable Terminal Blocks SLD 3.50 V/48/90F 3.2 SN OR BX.
Datasheet
1642480000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 48 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Solder | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 10.5 A | |
| Voltage Rating | 200 V | |
| Color | Orange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 25.2 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 24.2 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 91 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,17 € | 261,70 € | |
| 23,51 € | 470,20 € | |
| 22,64 € | 1.132,00 € | |
| 21,95 € | 2.195,00 € | |
| 21,34 € | 4.268,00 € |
Need more?