Reference Only
1642593
Obsolete
Heavy Duty Power Connectors HC-B 16-TFQ-76/O1 STM32S-EMV
Datasheet
1642593 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavycon | |
| Product | Hoods | |
| Accessory Type | Sleeve Housing | |
| Boardlocks | Double Locking | |
| Termination Style | Screw | |
| Housing / Hood Size | B16 | |
| Cable Entry Angle | Side | |
| Contact Gender | Female | |
| Thread Size | M32 | |
| Housing Material | Aluminum | |
| Tradename | HEAVYCON | |
| For Use With | Contact inserts HC-B16, BB32, D40, DD72, HS6, M, and K | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Side | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-B_16-TFQ-76/O1STM32S-EMV HCB16TFQ76O1STM32SEMV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?