Reference Only
1648930000
Headers & Wire Housings BLL 5.08/16/180 3.2 SN OR BX.
Datasheet
1648930000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 16 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 100 C | |
| Contact Material | Copper Alloy | |
| Current Rating | 15 A, 23 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Orange | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP20 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 V, 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,34 € | 150,12 € | |
| 7,96 € | 429,84 € | |
| 7,66 € | 827,28 € | |
| 7,32 € | 1.844,64 € | |
| 7,00 € | 3.528,00 € | |
| 6,96 € | 7.015,68 € |
Need more?