Reference Only
164A19799X
D-Sub Standard Connectors DSUB PREC MCHND CNT 15.88mm SPACING ANG.
Datasheet
164A19799X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,67 € | 196,70 € | |
| 19,37 € | 387,40 € | |
| 19,17 € | 958,50 € | |
| 18,58 € | 1.858,00 € | |
| 18,36 € | 3.672,00 € | |
| 18,25 € | 9.125,00 € |
Need more?