
164C18629X
D-Sub High Density Connectors 78 POS F H.D R/A BRKT4-40+CL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Filtered | Unfiltered | |
| Pitch | 2.77 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,15 € | 2.846,00 € | |
| 69,58 € | 4.174,80 € | |
| 67,69 € | 6.769,00 € |
Need more?