Reference Only

164SL22

Pushbutton Switches - Board Mount SQ ILL 2 NO & NC MOM

Manufacturer:

Mfr Part:
164SL22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesCommand
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorSquare
Voltage Rating DC24 VDC
Voltage Rating AC250 VAC
IP RatingIP65
Termination StylePC Pin
Contact PlatingGold
LED SizeT-1 3/4
Mounting StylePCB Mount
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases2-1437569-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?