
165-30
Circular MIL Spec Connector .
Datasheet
165-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 14 Position | |
| Contact Gender | Socket (Female) | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 17 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | Other | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Gray Anodize | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Voltage Rating | 500 V | |
| Part # Aliases | 10-818001-02S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 573,70 € | 1.721,10 € |
Need more?