Reference Only
1653045
Obsolete
Data & Network Patch Panels VS-PP-R-3XRJ45/5-LSA
Datasheet
1653045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Data & Network Patch Panels | |
| Product | Ethernet Patch Panels | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Ethernet Modules | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?