Reference Only
165305
Terminals .
Datasheet
165305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring Tongue | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M10 | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Insulation Material | Not Insulated | |
| Length | 30.201 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 170 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,689 € | 3.445,00 € |
Need more?