Reference Only
1654905
Fiber Optic Cable Assemblies VS-IL-2XHCS-2 00-2XSCRJ67- 5.
Datasheet
1654905 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Connector End A | SCRJ | |
| Connector End B | SCRJ | |
| Fiber Diameter | 200/230 | |
| Cable Length | 5 m | |
| Number of Fibers | 2 Fiber | |
| IP Rating | IP67 | |
| Jacket Color | Orange | |
| Jacket Material | Polyurethane (PUR) | |
| Cable Diameter | 8 mm | |
| Ferrule Diameter | 2.5 mm | |
| Ferrule Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-IL-2XHCS-200-2XSCRJ67-_5 VSIL2XHCS2002XSCRJ675 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 454,93 € | 454,93 € | |
| 418,42 € | 4.184,20 € |
Need more?