
1656400000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1656400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | HDC Halved Cable Gland | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | PG13 | |
| Cable Diameter | 12.5 mm | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,81 € | 78,10 € | |
| 7,43 € | 148,60 € | |
| 7,07 € | 353,50 € | |
| 6,80 € | 680,00 € | |
| 6,39 € | 1.278,00 € | |
| 6,15 € | 3.075,00 € | |
| 5,94 € | 5.940,00 € |
Need more?