Reference Only
1656712
USB Cables / IEEE 1394 Cables VS-06-2X2X26C7/7- 67/67/ 7,5.
Datasheet
1656712 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | IEEE 1394 Cables | |
| Type | IEEE 1394 | |
| Connector End A | IEEE-1394 | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | IEEE-1394 | |
| Connector End B Pin Count | 6 Position | |
| Gender | Male / Male | |
| Cable Length | 7.5 m | |
| IP Rating | IP67 | |
| Current Rating | 1 A | |
| Insulation Resistance | 5 GOhms | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-06-2X2X26C7/7-67/67/_7,5 VS062X2X26C77676775 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,66 € | 103,66 € | |
| 95,34 € | 953,40 € |
Need more?