
1658305-1
PCI Express / PCI Connectors AMP .050C/L PCI 92 DUAL POS LF.
Datasheet
1658305-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI | |
| Number of Positions | 92 Position | |
| Mounting Angle | Right Angle | |
| Termination Style | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Description/Function | PCI 92 dual position LF | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,59 € | 1.383,90 € | |
| 6,34 € | 2.662,80 € | |
| 6,18 € | 3.893,40 € | |
| 5,98 € | 6.279,00 € |
Need more?