
165X02759X
D-Sub Backshells DSUB MET HOOD9-37POS SIDE ENTRY JK SCRWS.
Datasheet
165X02759X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 37 Position | |
| Cable Diameter | 4 mm to 13 mm | |
| Gender | Female | |
| Product Type | D-Sub Backshells | |
| Series | 165 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,70 € | 291,00 € | |
| 9,59 € | 2.397,50 € | |
| 9,41 € | 4.705,00 € | |
| 9,19 € | 9.190,00 € |
Need more?