Reference Only
165X10219X
D-Sub Backshells DSUB 9-50POS/JK SCRW STR ENTRY PLSTC HOOD.
Datasheet
165X10219X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyamide (PA), Glass Filled | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Cable Diameter | 10.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,25 € | 290,00 € | |
| 7,16 € | 2.004,80 € | |
| 7,02 € | 3.650,40 € | |
| 6,85 € | 6.850,00 € |
Need more?