Reference Only
165X11879XE
D-Sub Backshells PLASTIC HOOD 15 POS GRAY DUAL ENTRY.
Datasheet
165X11879XE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Polycarbonate (PC) | |
| Shell Plating | Tin | |
| Number of Positions | 15 Position | |
| Cable Diameter | 8 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,34 € | 583,80 € | |
| 7,20 € | 720,00 € | |
| 6,66 € | 1.665,00 € | |
| 6,31 € | 3.155,00 € | |
| 6,12 € | 6.120,00 € |
Need more?