Reference Only
165X13009X
D-Sub Tools & Hardware DSUB SHLDCAP 9-50POS F. SH SZ1-5 MET DSG.
Datasheet
165X13009X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | EMI/RFI Shielded Backshell | |
| For Use With | D-Sub 50 Position | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,99 € | 159,60 € | |
| 3,80 € | 456,00 € | |
| 3,32 € | 929,60 € | |
| 2,89 € | 1.502,80 € | |
| 2,81 € | 2.810,00 € | |
| 2,71 € | 6.829,20 € |
Need more?