
165X13169X
D-Sub Tools & Hardware DSUB SHLDCAP 9-50POS F. SH SZ1-5 MET DSG.
Datasheet
165X13169X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | EMI/RFI Shielded Cap | |
| For Use With | D-Sub 50 Position | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,34 € | 93,60 € | |
| 2,11 € | 253,20 € | |
| 1,97 € | 551,60 € | |
| 1,92 € | 998,40 € | |
| 1,59 € | 1.590,00 € | |
| 1,51 € | 3.805,20 € | |
| 1,50 € | 7.500,00 € |
Need more?