Reference Only
165X13219XE
D-Sub Backshells PLASTIC HOOD 9 POS DUAL ENTRY NO HDWR.
Datasheet
165X13219XE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Polypropylene (PP) | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,20 € | 260,00 € | |
| 4,40 € | 440,00 € | |
| 4,18 € | 1.045,00 € | |
| 4,07 € | 2.035,00 € | |
| 3,84 € | 3.840,00 € | |
| 3,79 € | 9.475,00 € |
Need more?