Reference Only
165X13399XE
D-Sub Backshells BLK SHELL SIZE 4 STR FOR COMBO.
Datasheet
165X13399XE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Shell Plating | Tin | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Cable Diameter | 15 mm | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Product Type | D-Sub Backshells | |
| Series | 165 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,12 € | 356,00 € | |
| 6,38 € | 638,00 € | |
| 5,97 € | 1.492,50 € | |
| 5,69 € | 2.845,00 € | |
| 5,15 € | 5.150,00 € |
Need more?