Reference Only
165X14819XE
D-Sub Backshells HOOD 9 POS.
Datasheet
165X14819XE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Brass / Steel | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Cable Diameter | 5 mm to 10 mm | |
| Product Type | D-Sub Backshells | |
| Series | 165X | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,82 € | 545,50 € | |
| 21,00 € | 1.050,00 € | |
| 17,96 € | 1.796,00 € | |
| 17,25 € | 4.312,50 € | |
| 17,22 € | 8.610,00 € |
Need more?