Reference Only
165X14889X
D-Sub Backshells DSUB 9-50POS IP67 STR ENTRY PLSTC HOOD.
Datasheet
165X14889X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polybutylene Terephthalate (PBT) GF | |
| Number of Positions | 25 Position | |
| IP Rating | IP67 | |
| Cable Diameter | 6 mm to 12 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,45 € | 409,00 € | |
| 20,44 € | 511,00 € | |
| 20,27 € | 1.013,50 € | |
| 20,07 € | 2.007,00 € | |
| 19,74 € | 4.935,00 € | |
| 19,58 € | 9.790,00 € |
Need more?