
165X16749X
D-Sub Backshells D-SUB Shielded Cap Metal Cap, 37P Skt.
Datasheet
165X16749X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Number of Positions | 37 Position | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,88 € | 194,00 € | |
| 3,57 € | 357,00 € | |
| 3,25 € | 812,50 € | |
| 3,11 € | 1.555,00 € | |
| 2,70 € | 2.700,00 € | |
| 2,59 € | 6.475,00 € |
Need more?