Reference Only
165X16809X
D-Sub Tools & Hardware COVERED SCREEN CAP 50P W/CLAMP & SCREW.
Datasheet
165X16809X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cap | |
| For Use With | D-Sub plug, 50 position or Shell size 1 - 5 | |
| Description/Function | Shielded cap protecting against EMI/RFI | |
| Length | 67.31 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,22 € | 208,80 € | |
| 4,96 € | 595,20 € | |
| 4,44 € | 1.243,20 € | |
| 4,18 € | 2.173,60 € | |
| 3,70 € | 3.700,00 € |
Need more?